0
0 ItemsHK$0.00

0.18µF Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519913

RoHS

Each
1+HK$27.210
10+HK$19.080
50+HK$15.870
336+HK$12.170
672+HK$12.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
135A
0
6200µohm
32mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519042

RoHS

Each
10+HK$4.250
100+HK$3.880
500+HK$3.270
2500+HK$2.840
4000+HK$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
6mm
12mm
-
B32671P Series
-55°C
125°C
AEC-Q200
4559409

RoHS

Each
1+HK$23.680
10+HK$16.440
50+HK$13.570
288+HK$12.260
576+HK$10.940
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
180A
-
0.013ohm
32mm
13mm
22mm
6.31A
R76H Series
-55°C
125°C
AEC-Q200
4903930

RoHS

Each
1+HK$43.900
5+HK$37.900
10+HK$31.900
25+HK$29.480
50+HK$27.050
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
-55°C
105°C
-
3520004

RoHS

Each
10+HK$5.090
50+HK$4.880
100+HK$4.670
500+HK$4.340
1000+HK$4.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254660

RoHS

Each
1+HK$52.780
10+HK$37.490
50+HK$32.470
176+HK$28.860
528+HK$27.710
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
360A
7.6A
0.013ohm
32mm
14mm
28mm
-
R76H Series
-55°C
125°C
AEC-Q200
3520005

RoHS

Each
10+HK$7.530
50+HK$6.040
490+HK$4.540
980+HK$4.220
1470+HK$4.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519931

RoHS

Each
1+HK$30.580
10+HK$21.620
50+HK$18.010
288+HK$15.620
576+HK$15.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY