0
0 ItemsHK$0.00

100pF Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9520180

RoHS

Each
1+HK$12.590
10+HK$11.380
50+HK$10.060
100+HK$9.940
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
2809048

RoHS

Each
10+HK$5.080
50+HK$4.550
100+HK$4.020
500+HK$3.320
1500+HK$2.840
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
2470594

RoHS

Each
5+HK$58.370
50+HK$37.160
250+HK$35.270
500+HK$32.150
1000+HK$31.650
More Pricing...
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
9mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
1413944

RoHS

Each
5+HK$35.520
50+HK$21.380
250+HK$20.140
500+HK$18.010
1000+HK$17.390
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
3255717

RoHS

Each
10+HK$4.870
50+HK$4.390
100+HK$4.130
500+HK$3.830
1000+HK$3.570
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
3289306

RoHS

Each
5+HK$12.580
50+HK$6.390
250+HK$5.740
500+HK$5.090
1000+HK$4.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
14.5mm
5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
2478400

RoHS

Each
1+HK$8.710
50+HK$4.300
100+HK$3.930
500+HK$3.280
1000+HK$3.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
1A
6.366ohm
-
18mm
4mm
10mm
0
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY