10µF Power Film Capacitors:

116 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106560

RoHS

Each
1+
HK$63.300
2+
HK$50.700
3+
HK$47.880
5+
HK$44.950
10+
HK$39.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-
-40°C
85°C
-
3783871

RoHS

Each
1+
HK$80.150
10+
HK$71.270
58+
HK$62.310
116+
HK$57.220
522+
HK$49.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1438477

RoHS

Each
1+
HK$83.510
5+
HK$75.390
10+
HK$66.600
20+
HK$60.240
40+
HK$53.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
5mm
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
3106556

RoHS

Each
1+
HK$55.970
3+
HK$47.260
5+
HK$38.090
10+
HK$31.450
20+
HK$23.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
-
34V/µs
340A
14A
0.0069ohm
-
41.5mm
30mm
45mm
-
-
-40°C
105°C
-
2709246

RoHS

Each
1+
HK$104.890
5+
HK$92.070
10+
HK$79.250
20+
HK$73.740
40+
HK$68.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
0.0075ohm
-
42mm
21.5mm
38mm
-
MKP1847H Series
-40°C
105°C
-
3131619

RoHS

Each
1+
HK$96.900
5+
HK$84.790
10+
HK$70.250
25+
HK$62.990
50+
HK$58.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
B32354S Series
-40°C
85°C
-
3442313

RoHS

Each
1+
HK$56.640
10+
HK$49.160
25+
HK$46.700
50+
HK$44.230
100+
HK$38.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
37.5mm
50V/µs
-
-
-
-
41.5mm
19mm
32mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
2133986

RoHS

Each
1+
HK$42.260
3+
HK$40.590
5+
HK$38.920
10+
HK$37.240
20+
HK$33.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
-
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
3296038

RoHS

Each
1+
HK$71.770
5+
HK$68.260
10+
HK$64.740
20+
HK$60.080
40+
HK$56.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
3288116

RoHS

Each
1+
HK$29.150
10+
HK$28.790
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.0135ohm
-
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
2709776

RoHS

Each
1+
HK$60.500
10+
HK$45.050
72+
HK$36.010
144+
HK$34.820
504+
HK$33.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
127A
8.5A
0.0068ohm
-
31.5mm
19mm
29mm
-
C4AE Series
-40°C
85°C
-
3296204

RoHS

Each
1+
HK$63.870
10+
HK$43.160
25+
HK$41.680
50+
HK$40.200
100+
HK$34.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
0.0072ohm
-
41.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
3605664

RoHS

Each
1+
HK$63.870
5+
HK$55.860
10+
HK$47.850
20+
HK$46.290
40+
HK$44.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
2133981

RoHS

Each
1+
HK$46.200
5+
HK$39.910
10+
HK$33.620
20+
HK$30.830
40+
HK$28.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
2420015

RoHS

Each
1+
HK$41.190
5+
HK$36.420
10+
HK$31.650
20+
HK$29.260
40+
HK$26.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
2860258

RoHS

Each
1+
HK$55.820
10+
HK$45.540
58+
HK$32.150
116+
HK$30.420
522+
HK$27.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2456380

RoHS

Each
1+
HK$86.040
10+
HK$56.300
50+
HK$53.790
112+
HK$51.270
560+
HK$45.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
1kA
14.2A
0.0048ohm
-
32mm
22mm
37mm
-
R75 Series
-55°C
105°C
-
3642733

RoHS

Each
1+
HK$38.720
5+
HK$33.420
10+
HK$28.120
25+
HK$26.350
50+
HK$24.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3784294

RoHS

Each
1+
HK$66.590
10+
HK$49.900
50+
HK$43.160
100+
HK$41.100
500+
HK$40.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3678001

RoHS

Each
1+
HK$43.000
10+
HK$31.490
80+
HK$23.840
160+
HK$22.860
560+
HK$21.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
0.007ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2420033

RoHS

Each
1+
HK$108.510
5+
HK$96.470
10+
HK$84.420
20+
HK$79.850
40+
HK$75.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
2529128

RoHS

Each
1+
HK$53.600
10+
HK$39.540
72+
HK$31.320
144+
HK$30.260
504+
HK$29.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
AEC-Q200
3494951

RoHS

Each
1+
HK$108.020
5+
HK$94.520
10+
HK$78.320
20+
HK$70.220
40+
HK$64.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
MKP1847C Series
-40°C
105°C
-
3605666

RoHS

Each
1+
HK$65.260
10+
HK$57.860
50+
HK$57.110
77+
HK$56.530
231+
HK$48.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
MKP1847C Series
-40°C
105°C
-
3520039

RoHS

Each
1+
HK$82.200
10+
HK$69.700
72+
HK$61.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY