0
0 ItemsHK$0.00

2.5µF Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2664815

RoHS

Each
1+HK$155.110
24+HK$114.450
72+HK$106.780
120+HK$104.020
504+HK$98.050
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
2808976

RoHS

Each
1+HK$85.700
10+HK$65.070
50+HK$56.860
100+HK$54.260
500+HK$49.980
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3528748

RoHS

Each
1+HK$38.150
10+HK$27.380
64+HK$22.610
128+HK$21.290
512+HK$19.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457412

RoHS

Each
5+HK$33.210
50+HK$26.030
250+HK$23.140
500+HK$21.970
1000+HK$20.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
4457418

RoHS

Each
5+HK$24.650
50+HK$19.320
250+HK$17.170
500+HK$16.300
1500+HK$15.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
-
31.5mm
15mm
24.5mm
-
B32754 Series
-40°C
105°C
-
4049090

RoHS

Each
1+HK$24.580
10+HK$17.100
50+HK$14.060
234+HK$12.170
702+HK$11.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4824930

RoHS

Each
5+HK$17.510
50+HK$9.700
250+HK$8.960
500+HK$8.320
1000+HK$7.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
-
31.5mm
11mm
19mm
-
B32714P Series
-55°C
125°C
AEC-Q200
2709829

RoHS

Each
1+HK$144.270
27+HK$105.390
54+HK$102.260
108+HK$100.220
513+HK$98.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
4400µohm
-
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
4916924

RoHS

Each
1+HK$20.840
10+HK$16.500
50+HK$14.610
168+HK$13.500
504+HK$12.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
-
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY