0
0 ItemsHK$0.00

200µF Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106571

RoHS

Each
1+HK$336.120
2+HK$296.500
3+HK$274.670
5+HK$246.340
10+HK$237.930
More Pricing...
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
MP HAPM Series
-25°C
70°C
-
4904027

RoHS

Each
1+HK$539.350
2+HK$534.760
3+HK$530.160
5+HK$525.570
10+HK$520.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
4923541

RoHS

Each
1+HK$932.360
9+HK$821.930
18+HK$805.500
54+HK$789.060
108+HK$772.620
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M10
440V
1kV
-
Screw
-
20V/µs
-
55A
0.002ohm
75mm
-
-
247mm
-
C44P Series
-20°C
70°C
-
4654976

RoHS

Each
1+HK$474.040
2+HK$453.060
3+HK$432.070
5+HK$411.080
10+HK$390.090
More Pricing...
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
2985095

RoHS

Each
1+HK$576.100
9+HK$453.520
18+HK$450.000
54+HK$446.480
108+HK$442.960
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
1700µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
3463136

RoHS

Each
1+HK$639.860
2+HK$544.650
3+HK$503.960
5+HK$485.810
10+HK$467.660
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
87A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
3287688

RoHS

Each
1+HK$627.580
5+HK$581.430
10+HK$535.270
50+HK$524.570
100+HK$513.860
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
2.045kA
-
3800µohm
85mm
-
-
144.5mm
39A
C44U-M Series
-40°C
85°C
-
3463147

RoHS

Each
1+HK$639.860
2+HK$544.650
3+HK$503.960
5+HK$485.810
10+HK$467.660
More Pricing...
Metallized PP
Can
200µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
87A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
2664881

RoHS

Each
1+HK$696.400
5+HK$628.560
10+HK$560.720
50+HK$549.510
100+HK$538.300
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
10V/µs
2kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY