0
0 ItemsHK$0.00

33µF Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528761

RoHS

Each
1+HK$135.170
18+HK$100.870
54+HK$93.580
108+HK$89.980
504+HK$87.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528757

RoHS

Each
1+HK$104.230
23+HK$74.720
69+HK$69.100
115+HK$67.080
506+HK$66.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457437

RoHS

Each
1+HK$292.260
5+HK$227.700
10+HK$202.990
25+HK$192.620
50+HK$183.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
B32758 Series
-40°C
105°C
-
4706582

RoHS

Each
1+HK$1,096.750
5+HK$1,027.320
10+HK$957.880
50+HK$938.800
100+HK$937.420
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
4916922

RoHS

Each
1+HK$130.800
24+HK$103.630
72+HK$91.950
120+HK$85.060
504+HK$80.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916891

RoHS

Each
1+HK$99.120
44+HK$67.830
88+HK$62.640
132+HK$61.220
528+HK$59.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
990A
21.3A
0.0033ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2860262

RoHS

Each
1+HK$127.040
23+HK$98.450
69+HK$86.960
115+HK$80.500
506+HK$78.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2985122

RoHS

Each
1+HK$580.620
9+HK$522.550
18+HK$491.580
54+HK$481.750
108+HK$471.920
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
2985130

RoHS

Each
1+HK$594.550
9+HK$490.920
18+HK$485.720
54+HK$480.520
108+HK$475.320
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
36A
2200µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3519970

RoHS

Each
1+HK$168.620
10+HK$133.830
60+HK$118.730
120+HK$114.620
300+HK$112.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
4049097

RoHS

Each
1+HK$100.620
27+HK$70.770
54+HK$68.170
108+HK$65.330
513+HK$60.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
264A
20A
5100µohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4916933

RoHS

Each
1+HK$129.820
30+HK$102.860
60+HK$91.270
120+HK$84.430
510+HK$80.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
1.155kA
27.6A
0.0027ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2985139

RoHS

Each
1+HK$848.930
5+HK$784.290
10+HK$719.650
50+HK$694.320
100+HK$680.440
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3519959

RoHS

Each
1+HK$171.930
10+HK$136.450
50+HK$128.760
100+HK$121.060
250+HK$116.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
1.155kA
29.37A
1400µohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY