0
0 ItemsHK$0.00

40µF Power Film Capacitors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597444

RoHS

Each
1+HK$125.110
36+HK$87.880
72+HK$86.520
108+HK$85.160
504+HK$78.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3106566

RoHS

Each
1+HK$176.490
2+HK$149.550
3+HK$136.770
5+HK$117.590
10+HK$112.770
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
3678020

RoHS

Each
1+HK$135.470
23+HK$100.290
69+HK$93.380
115+HK$90.920
506+HK$85.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
600A
25.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4177973

RoHS

Each
1+HK$142.210
3+HK$130.870
5+HK$119.530
10+HK$108.180
20+HK$103.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177980

RoHS

Each
1+HK$189.950
5+HK$166.210
10+HK$137.720
20+HK$123.470
40+HK$113.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
4049098

RoHS

Each
1+HK$123.630
23+HK$93.710
69+HK$83.360
115+HK$76.040
506+HK$71.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
320A
23.2A
4400µohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177993

RoHS

Each
1+HK$177.640
3+HK$165.500
5+HK$153.360
10+HK$141.220
20+HK$133.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177972

RoHS

Each
1+HK$134.160
3+HK$124.490
5+HK$114.820
10+HK$105.140
20+HK$99.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2846463

RoHS

Each
1+HK$135.810
23+HK$102.930
69+HK$91.590
115+HK$86.300
506+HK$78.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3597452

RoHS

Each
1+HK$108.340
30+HK$76.530
60+HK$72.920
120+HK$71.470
510+HK$70.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
28.7A
2500µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597464

RoHS

Each
1+HK$113.930
23+HK$84.180
69+HK$78.180
115+HK$75.960
506+HK$71.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
680A
25.2A
4000µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678009

RoHS

Each
1+HK$123.390
30+HK$88.210
60+HK$84.180
120+HK$81.050
510+HK$78.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3783873

RoHS

Each
1+HK$258.520
23+HK$199.010
69+HK$185.120
115+HK$181.420
253+HK$177.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3372952

RoHS

Each
1+HK$113.190
5+HK$100.410
10+HK$87.620
25+HK$82.550
50+HK$77.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
3254536

RoHS

Each
1+HK$103.390
3+HK$93.080
5+HK$82.770
10+HK$72.460
20+HK$71.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
35V/µs
-
-
6200µohm
-
57.5mm
35mm
50mm
-
B32778 Series
-40°C
105°C
-
3372941

RoHS

Each
1+HK$115.740
5+HK$102.840
10+HK$89.930
25+HK$84.750
50+HK$79.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
3760669

RoHS

Each
1+HK$146.550
5+HK$129.690
10+HK$109.460
25+HK$99.350
100+HK$92.610
More Pricing...
Metallized PP
-
40µF
± 5%
DC Link
Through Hole
-
-
-
PC Pin
-
-
1.2kA
24.9A
-
-
-
30mm
45mm
-
-
-55°C
-
AEC-Q200
3463190

RoHS

Each
1+HK$179.000
2+HK$151.760
3+HK$138.760
5+HK$129.750
10+HK$124.400
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
3678047

RoHS

Each
1+HK$98.890
44+HK$64.370
88+HK$62.890
132+HK$62.560
528+HK$62.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4177979

RoHS

Each
1+HK$148.050
5+HK$132.430
10+HK$116.810
20+HK$110.130
40+HK$103.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4144018

RoHS

Each
1+HK$412.570
5+HK$367.650
16+HK$322.720
64+HK$308.830
112+HK$302.660
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
4137587

RoHS

Each
1+HK$176.570
3+HK$167.200
5+HK$157.830
10+HK$126.680
20+HK$125.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
6000µohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
4137574

RoHS

Each
1+HK$94.950
5+HK$83.930
10+HK$61.490
20+HK$61.210
40+HK$60.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
-
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
4144023

RoHS

Each
1+HK$451.260
5+HK$406.130
12+HK$382.070
60+HK$355.000
108+HK$330.920
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
4848036

RoHS

Each
1+HK$99.800
5+HK$87.590
10+HK$75.380
20+HK$72.480
40+HK$69.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY