0
0 ItemsHK$0.00

5.6µF Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846426

RoHS

Each
1+HK$25.570
10+HK$17.840
50+HK$14.720
234+HK$12.830
702+HK$12.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
71A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
3677996

RoHS

Each
1+HK$34.860
10+HK$24.830
50+HK$20.800
234+HK$18.250
702+HK$17.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597274

RoHS

Each
1+HK$40.200
5+HK$34.650
10+HK$29.100
20+HK$25.760
40+HK$22.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642724

RoHS

Each
1+HK$29.020
5+HK$25.940
10+HK$22.860
25+HK$21.340
50+HK$19.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3760659

RoHS

Each
1+HK$37.480
10+HK$27.600
25+HK$25.490
50+HK$23.290
100+HK$17.330
More Pricing...
Metallized PP
-
5.6µF
-
-
Through Hole
-
-
-
-
27.5mm
65V/µs
-
6.8A
-
-
-
12.5mm
C4AQ-P Series
-
-
AEC-Q200
3642746

RoHS

Each
1+HK$30.170
10+HK$21.380
25+HK$19.610
50+HK$17.840
100+HK$15.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597440

RoHS

Each
1+HK$28.770
10+HK$20.230
50+HK$16.860
234+HK$14.720
702+HK$14.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3760653

RoHS

Each
1+HK$29.720
25+HK$21.490
100+HK$18.200
250+HK$17.180
500+HK$16.160
More Pricing...
-
-
5.6µF
-
DC Link
-
-
450V
-
-
27.5mm
-
364A
-
-
-
11mm
-
-
-55°C
-
AEC-Q200
4457440

RoHS

Each
1+HK$46.620
50+HK$36.540
100+HK$32.480
250+HK$30.840
500+HK$29.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
12.8A
4900µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
4457464

RoHS

Each
5+HK$39.660
50+HK$31.080
250+HK$27.630
500+HK$26.230
1500+HK$24.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457463

RoHS

Each
5+HK$41.780
50+HK$32.750
250+HK$29.110
500+HK$27.630
1500+HK$26.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457474

RoHS

Each
1+HK$38.840
50+HK$30.440
100+HK$27.060
250+HK$25.690
1000+HK$24.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4916899

RoHS

Each
1+HK$26.560
10+HK$19.730
50+HK$17.020
256+HK$15.050
512+HK$13.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4913678

RoHS

Each
1+HK$22.200
3+HK$20.070
5+HK$17.930
10+HK$15.790
20+HK$14.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706767

RoHS

Each
1+HK$27.510
10+HK$19.290
25+HK$17.660
50+HK$16.030
100+HK$14.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913698

RoHS

Each
1+HK$22.860
10+HK$16.280
25+HK$15.130
50+HK$13.980
100+HK$12.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.1A
0.0095ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706785

RoHS

Each
1+HK$27.710
5+HK$23.600
10+HK$19.490
25+HK$17.850
50+HK$16.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3530080

RoHS

Each
1+HK$26.640
10+HK$18.660
50+HK$15.460
192+HK$13.650
576+HK$13.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
0
-55°C
105°C
AEC-Q200
3597257

RoHS

Each
1+HK$33.300
5+HK$28.530
10+HK$23.760
25+HK$21.830
50+HK$19.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2846425

RoHS

Each
1+HK$23.760
10+HK$16.860
50+HK$14.970
256+HK$12.420
512+HK$11.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
0
-55°C
105°C
AEC-Q200
3520015

RoHS

Each
1+HK$117.060
10+HK$90.920
72+HK$75.710
144+HK$74.030
504+HK$72.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
4300µohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY