0
0 ItemsHK$0.00

560pF Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254617

RoHS

Each
10+HK$3.150
100+HK$2.820
500+HK$2.330
1800+HK$1.950
3600+HK$1.930
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559415

RoHS

Each
10+HK$3.450
100+HK$2.740
500+HK$2.650
1500+HK$1.870
3000+HK$1.810
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
5A
-
1.137ohm
18mm
4mm
10mm
250mA
R76H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY