Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C44PWGR5560T89KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4706587 |
| Product Range | C44P-T Series |
| Also Known As | 44PWGR5560T89K |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,539.660 |
| 5+ | HK$1,430.360 |
| 10+ | HK$1,321.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,539.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C44PWGR5560T89KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4706587 |
| Product Range | C44P-T Series |
| Also Known As | 44PWGR5560T89K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 56µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | AC Filter |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(AC) | 850V |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE III (Test Condition B) |
| Capacitor Terminals | Screw |
| Lead Spacing | 35mm |
| dv/dt Rating | 80V/µs |
| Peak Current | - |
| RMS Current (Irms) | 55A |
| ESR | 1400µohm |
| Product Diameter | 85mm |
| Product Length | - |
| Product Width | - |
| Product Height | 247mm |
| Ripple Current | 55A |
| Output (kvar) | - |
| Product Range | C44P-T Series |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 56µF |
| Typical Applications | AC Filter |
| Voltage(AC) | 850V |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 35mm |
| Peak Current | - |
| ESR | 1400µohm |
| Product Length | - |
| Product Height | 247mm |
| Output (kvar) | - |
| Operating Temperature Min | -30°C |
| Qualification | - |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Stud Mount - M12 |
| Voltage(DC) | 2kV |
| Capacitor Terminals | Screw |
| dv/dt Rating | 80V/µs |
| RMS Current (Irms) | 55A |
| Product Diameter | 85mm |
| Product Width | - |
| Ripple Current | 55A |
| Product Range | C44P-T Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Bulgaria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .11528 |