Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsHK$0.00

6.8µF Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4656698

RoHS

Each
1+HK$133.830
3+HK$124.130
5+HK$114.430
10+HK$104.730
20+HK$98.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
1438476

RoHS

Each
1+HK$82.970
5+HK$70.610
10+HK$64.120
20+HK$61.240
40+HK$58.370
More Pricing...
Metallized PP
Axial Leaded
6.8µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
45mm
-
-
-
FP-CA-AU Series
-40°C
85°C
-
3519064

RoHS

Each
1+HK$44.880
50+HK$27.760
100+HK$26.570
250+HK$25.380
500+HK$24.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
-
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2934920

RoHS

Each
1+HK$44.730
10+HK$40.260
50+HK$37.870
234+HK$35.190
702+HK$32.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
13mm
-
C4AE Series
-40°C
85°C
-
3519979

RoHS

Each
1+HK$86.450
10+HK$62.390
84+HK$48.480
168+HK$47.390
504+HK$46.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
476A
12.32A
7000µohm
-
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3642748

RoHS

Each
1+HK$32.060
10+HK$22.770
25+HK$20.930
50+HK$19.080
100+HK$16.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3528744

RoHS

Each
1+HK$43.980
10+HK$31.730
58+HK$26.880
116+HK$25.320
522+HK$23.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3528747

RoHS

Each
1+HK$34.360
10+HK$24.500
64+HK$20.140
128+HK$18.910
512+HK$17.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3519956

RoHS

Each
1+HK$61.330
10+HK$45.210
50+HK$39.710
128+HK$35.350
512+HK$30.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
408A
11.14A
7000µohm
-
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3642726

RoHS

Each
1+HK$30.910
5+HK$26.390
10+HK$21.870
25+HK$20.060
50+HK$18.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
4457465

RoHS

Each
1+HK$46.120
50+HK$35.590
100+HK$31.590
250+HK$30.070
1000+HK$28.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
-
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4457454

RoHS

Each
10+HK$30.860
100+HK$23.810
500+HK$21.140
1000+HK$20.120
1940+HK$19.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
8.5A
7200µohm
-
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
4706787

RoHS

Each
1+HK$31.320
5+HK$26.760
10+HK$22.200
25+HK$20.390
50+HK$18.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913680

RoHS

Each
1+HK$23.600
3+HK$21.330
5+HK$19.050
10+HK$16.770
20+HK$15.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.8A
0.0079ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913701

RoHS

Each
1+HK$24.340
10+HK$17.350
25+HK$16.120
50+HK$14.880
100+HK$13.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
6.8A
0.0079ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706769

RoHS

Each
1+HK$30.420
10+HK$21.540
25+HK$19.780
50+HK$18.010
100+HK$16.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3254582

RoHS

Each
1+HK$114.260
10+HK$88.290
84+HK$72.590
168+HK$71.110
504+HK$69.630
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
3528725

RoHS

Each
1+HK$75.460
36+HK$47.850
72+HK$47.190
108+HK$46.530
504+HK$46.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
2709823

RoHS

Each
1+HK$133.910
27+HK$101.520
54+HK$90.340
108+HK$78.340
513+HK$75.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
4600µohm
-
57.5mm
30mm
45mm
0
-40°C
85°C
-
3254606

RoHS

Each
1+HK$115.300
10+HK$89.390
60+HK$77.980
120+HK$75.050
540+HK$70.190
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
1.224kA
36.5A
900µohm
-
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
2860279

RoHS

Each
1+HK$78.590
36+HK$50.060
72+HK$49.410
108+HK$48.750
504+HK$44.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
612A
20.4A
-
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
2860256

RoHS

Each
1+HK$51.790
10+HK$38.560
64+HK$32.060
128+HK$27.540
512+HK$24.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2860268

RoHS

Each
1+HK$58.860
10+HK$46.280
58+HK$39.790
116+HK$32.970
522+HK$32.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3597276

RoHS

Each
1+HK$39.300
5+HK$33.790
10+HK$28.280
20+HK$26.370
40+HK$24.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3597259

RoHS

Each
1+HK$41.100
5+HK$34.980
10+HK$28.860
25+HK$26.850
50+HK$24.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY