7.5µF Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(1)
(8)
(2)
Capacitance
=7.5µF
1
(1)
(7)
(1)
(4)
(1)
(1)
(8)
(1)
Dielectric Type
(20)
Capacitor Case / Package
(1)
(14)
(5)
Capacitance Tolerance
(7)
(13)
Typical Applications
(4)
(8)
(4)
(4)
Capacitor Mounting
(20)
Voltage(AC)
(2)
(1)
(1)
Voltage(DC)
(1)
(2)
(5)
(1)
(1)
(6)
(1)
(1)
Humidity Rating
(2)
(5)
(1)
Capacitor Terminals
(4)
(16)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$33.050 10+HK$23.510 80+HK$17.760 160+HK$17.060 560+HK$16.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 488A | 10.9A | 7300µohm | - | 32mm | 31mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$35.680 10+HK$25.400 80+HK$19.240 160+HK$18.460 560+HK$17.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 145A | 10.9A | 7300µohm | - | 32mm | 31mm | 19mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$48.750 10+HK$35.600 58+HK$34.280 116+HK$31.320 522+HK$30.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | 0 | Radial Leaded | 37.5mm | 20V/µs | 150A | 10.9A | 0.0106ohm | - | 41.5mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$51.240 10+HK$46.110 50+HK$43.380 132+HK$40.310 528+HK$37.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 30V/µs | 225A | 7.6A | 0.0152ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$50.400 50+HK$31.530 100+HK$28.850 250+HK$27.720 500+HK$26.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 15A | 5000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$104.600 2+HK$88.670 3+HK$81.120 5+HK$75.780 10+HK$72.630 More Pricing... | Metallized PP | Can | 7.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 60V/µs | - | - | 0.0135ohm | 36mm | - | - | - | 8.4A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+HK$54.830 10+HK$40.450 50+HK$34.690 132+HK$32.310 528+HK$29.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | - | 9V/µs | 64A | 7.6A | 0.0138ohm | - | 41.5mm | 24mm | 15mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$52.200 10+HK$38.310 60+HK$32.310 120+HK$30.580 540+HK$28.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 8300µohm | - | 42mm | 35mm | 24mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$34.860 10+HK$24.910 64+HK$20.470 128+HK$19.240 512+HK$17.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$56.270 5+HK$48.600 10+HK$40.930 20+HK$35.650 40+HK$30.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$54.180 50+HK$41.810 100+HK$37.120 250+HK$35.320 500+HK$33.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 14A | 3800µohm | - | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$93.710 27+HK$65.850 54+HK$65.760 108+HK$59.850 513+HK$55.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | 0 | Radial Leaded | 52.5mm | 18V/µs | 135A | 13.8A | 0.0107ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$32.230 10+HK$22.860 25+HK$21.010 50+HK$19.160 100+HK$17.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$27.130 5+HK$23.640 10+HK$20.140 25+HK$18.790 50+HK$17.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 0.0072ohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$26.390 3+HK$24.120 5+HK$21.850 10+HK$19.570 20+HK$18.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 0.0072ohm | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$33.050 5+HK$28.280 10+HK$23.510 25+HK$21.620 50+HK$19.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 8.8A | 5300µohm | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$34.280 5+HK$29.390 10+HK$24.500 25+HK$22.530 50+HK$20.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$48.500 10+HK$35.350 64+HK$29.430 128+HK$27.540 512+HK$25.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$40.120 5+HK$34.040 10+HK$27.950 25+HK$26.150 50+HK$24.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+HK$37.730 5+HK$32.390 10+HK$27.050 25+HK$24.870 50+HK$22.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||