80µF Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(4)
(2)
(8)
Capacitance
=80µF
1
(1)
(7)
(1)
(4)
(1)
(1)
(8)
(1)
Dielectric Type
(1)
(16)
Capacitor Case / Package
(1)
(2)
(13)
Capacitance Tolerance
(10)
(7)
Typical Applications
(16)
(1)
Capacitor Mounting
(1)
(16)
Voltage(AC)
(1)
Voltage(DC)
(6)
(7)
(2)
(1)
(1)
Humidity Rating
(3)
(6)
Capacitor Terminals
(4)
(6)
(1)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$219.090 18+HK$175.500 54+HK$157.640 108+HK$155.450 252+HK$152.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 38.7A | 2400µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$307.860 3+HK$284.210 5+HK$260.560 10+HK$236.900 20+HK$232.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 3000µohm | - | 57.5mm | 45mm | 45mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$138.350 3+HK$117.470 5+HK$107.570 10+HK$91.700 20+HK$87.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | PC Pin | 52.5mm | - | 1.2kA | - | 4000µohm | - | 58mm | 35mm | 50mm | - | MP HDPB Series | -40°C | 85°C | - | ||||||
Each | 1+HK$155.060 10+HK$120.810 25+HK$107.700 50+HK$102.190 100+HK$97.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 25.5A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+HK$137.900 5+HK$121.240 10+HK$104.570 20+HK$100.720 40+HK$96.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 25A | 0.002ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$141.660 5+HK$124.570 10+HK$107.470 20+HK$103.540 40+HK$99.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 25A | 0.002ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$143.550 5+HK$126.200 10+HK$108.840 20+HK$104.850 40+HK$100.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$386.050 2+HK$367.500 3+HK$348.940 5+HK$330.390 10+HK$311.830 More Pricing... | Film / Foil PP | - | 80µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 29mm | - | 5.2kA | 56A | 570µohm | - | 97.5mm | 38mm | 42.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$295.120 3+HK$272.210 5+HK$249.300 10+HK$226.380 20+HK$221.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 1.44kA | 22A | 0.003ohm | - | 57.5mm | 45mm | 45mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+HK$141.060 5+HK$124.010 10+HK$106.960 20+HK$103.030 40+HK$99.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$139.700 5+HK$122.820 10+HK$105.930 20+HK$102.060 40+HK$98.180 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$561.680 5+HK$509.870 12+HK$458.050 60+HK$418.980 108+HK$410.610 | Metallized PP | Can | 80µF | ± 5% | Snubber | Stud Mount - M6 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 1.6kA | - | 0.005ohm | 65mm | - | - | 135mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+HK$180.190 3+HK$168.040 5+HK$155.880 10+HK$143.720 20+HK$136.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$201.320 5+HK$181.490 10+HK$161.660 20+HK$154.710 40+HK$147.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 3900µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$180.190 3+HK$168.040 5+HK$155.880 10+HK$143.720 20+HK$136.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$201.320 5+HK$181.490 10+HK$161.660 20+HK$154.710 40+HK$147.750 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2kA | 24.3A | 3900µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$144.820 5+HK$127.340 10+HK$109.860 20+HK$105.850 40+HK$101.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||