0
0 ItemsHK$0.00

90µF Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332224

RoHS

Each
1+HK$120.430
2+HK$112.440
3+HK$104.440
5+HK$96.450
10+HK$88.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
3597457

RoHS

Each
1+HK$198.270
30+HK$153.550
60+HK$140.650
120+HK$123.390
270+HK$123.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678049

RoHS

Each
1+HK$200.900
27+HK$155.630
54+HK$130.220
108+HK$125.770
270+HK$123.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.35kA
26.1A
3200µohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3463196

RoHS

Each
1+HK$247.370
2+HK$218.180
3+HK$202.140
5+HK$181.340
10+HK$175.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
4457519

RoHS

Each
1+HK$234.830
10+HK$184.040
25+HK$163.600
50+HK$155.300
100+HK$147.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4176445

RoHS

Each
1+HK$806.220
5+HK$728.830
10+HK$651.440
50+HK$630.730
100+HK$624.070
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
0
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
4848067

RoHS

Each
1+HK$156.680
5+HK$137.780
10+HK$118.870
20+HK$114.520
40+HK$110.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848066

RoHS

Each
1+HK$154.050
5+HK$135.430
10+HK$116.810
20+HK$112.540
40+HK$108.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848065

RoHS

Each
1+HK$160.620
5+HK$141.230
10+HK$121.830
20+HK$117.370
40+HK$112.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848064

RoHS

Each
1+HK$157.990
5+HK$138.880
10+HK$119.770
20+HK$115.390
40+HK$111.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
2846472

RoHS

Each
1+HK$138.680
30+HK$100.040
60+HK$95.680
120+HK$92.150
510+HK$89.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
37.5mm
7V/µs
585A
35.1A
1700µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3287696

RoHS

Each
1+HK$585.270
5+HK$546.680
10+HK$508.080
50+HK$463.120
100+HK$452.270
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
3677993

RoHS

Each
1+HK$224.630
30+HK$173.990
60+HK$159.400
120+HK$139.190
270+HK$136.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3770010

RoHS

Each
1+HK$603.850
3+HK$588.010
5+HK$572.160
10+HK$556.320
20+HK$540.470
More Pricing...
-
Can
90µF
± 10%
DC Link
Panel Mount
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
-
3463193

RoHS

Each
1+HK$232.980
2+HK$205.560
3+HK$190.440
5+HK$170.780
10+HK$164.980
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
800V
-
PC Pin
-
27V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
3373045

RoHS

Each
1+HK$255.600
3+HK$223.640
5+HK$185.310
10+HK$166.140
20+HK$153.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372964

RoHS

Each
1+HK$219.150
3+HK$202.690
5+HK$186.220
10+HK$169.750
20+HK$162.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY