0
0 ItemsHK$0.00

0.82µF Power Film Capacitors :

12 Products Found
Find a huge range of 0.82µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889709

RoHS

Each
1+HK$203.580
2+HK$181.170
3+HK$164.690
5+HK$151.900
10+HK$148.090
More Pricing...
Metallized PP
Radial Box - Tabs
0.82µF
± 10%
Snubber
Panel Mount
400V
1.2kV
-
Solder Lug
26mm
828V/µs
679A
19A
3100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
3106459

RoHS

Each
1+HK$4.040
10+HK$3.030
25+HK$2.550
50+HK$2.120
100+HK$1.970
More Pricing...
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
3254658

RoHS

Each
1+HK$82.620
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3520010

RoHS

Each
1+HK$15.940
10+HK$8.710
50+HK$8.670
288+HK$8.630
576+HK$8.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
148A
8.42A
9700µohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
3106540

RoHS

Each
1+HK$38.270
5+HK$30.980
10+HK$26.430
20+HK$22.520
40+HK$20.830
More Pricing...
-
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
4000µohm
42.5mm
33.5mm
27mm
MP HAPB Series
-40°C
85°C
-
3519936

RoHS

Each
1+HK$103.670
10+HK$78.030
84+HK$62.150
168+HK$59.970
504+HK$57.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
3900µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3519917

RoHS

Each
1+HK$63.200
10+HK$47.120
50+HK$40.700
112+HK$40.620
560+HK$39.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
3900µohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
3254588

RoHS

Each
1+HK$37.540
10+HK$27.040
50+HK$23.420
288+HK$20.630
576+HK$18.450
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
2495959

RoHS

Each
10+HK$6.440
50+HK$5.750
490+HK$5.050
980+HK$4.640
1470+HK$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
5800µohm
18mm
13mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
3215960

RoHS

Each
1+HK$21.380
5+HK$20.580
10+HK$19.780
20+HK$18.970
40+HK$18.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
Snubber
Through Hole
350V
1kV
-
Radial Leaded
27.5mm
-
-
-
-
31mm
21mm
-
MKP385e Series
-
125°C
AEC-Q200
3254651

RoHS

Each
1+HK$80.120
10+HK$59.760
84+HK$47.200
168+HK$45.450
504+HK$43.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
6000µohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
3519949

RoHS

Each
1+HK$145.250
10+HK$110.120
72+HK$92.340
144+HK$86.910
504+HK$81.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
3900µohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY