1100µF Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176430

RoHS

Each
1+
HK$1,426.190
5+
HK$1,397.670
10+
HK$1,369.150
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
-
C44U-T Series
-40°C
85°C
3287655

RoHS

Each
1+
HK$1,285.120
5+
HK$1,259.420
10+
HK$1,233.720
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
3287643

RoHS

Each
1+
HK$986.820
5+
HK$900.960
10+
HK$815.100
50+
HK$798.800
100+
HK$782.500
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
4542778

RoHS

Each
1+
HK$1,419.430
5+
HK$1,391.050
10+
HK$1,362.660
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
233mm
100A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY