11µF Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(8)
(4)
Capacitance
=11µF
1
(1)
(7)
(1)
(4)
(1)
(1)
(8)
(1)
Dielectric Type
(17)
Capacitor Case / Package
(8)
(9)
Capacitance Tolerance
(14)
(3)
Typical Applications
(3)
(13)
(1)
Capacitor Mounting
(17)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(2)
(5)
(5)
(4)
(1)
Humidity Rating
(4)
(1)
Capacitor Terminals
(13)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$63.480 5+HK$55.390 10+HK$47.300 25+HK$44.080 50+HK$40.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$67.240 5+HK$58.700 10+HK$50.150 25+HK$46.740 50+HK$43.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$65.410 5+HK$57.110 10+HK$48.810 25+HK$45.500 50+HK$42.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$66.180 5+HK$57.840 10+HK$49.490 25+HK$46.160 50+HK$42.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$68.150 5+HK$59.600 10+HK$51.050 25+HK$47.640 50+HK$44.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$48.340 10+HK$35.350 58+HK$34.860 116+HK$32.230 522+HK$31.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 37.5mm | 15V/µs | 165A | 12.3A | 8400µohm | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$69.300 5+HK$60.550 10+HK$51.790 25+HK$48.260 50+HK$44.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$100.290 30+HK$69.850 60+HK$66.420 120+HK$63.560 510+HK$59.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 400V | 800V | 0 | Radial Leaded | 37.5mm | 30V/µs | 330A | 16.8A | 6700µohm | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$52.120 5+HK$44.310 10+HK$36.500 25+HK$33.960 50+HK$31.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12A | 0.007ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$52.120 5+HK$44.310 10+HK$36.500 25+HK$33.960 50+HK$31.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12A | 0.007ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$50.890 5+HK$44.190 10+HK$37.490 25+HK$35.190 50+HK$32.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$52.750 10+HK$36.990 72+HK$27.930 144+HK$27.010 504+HK$26.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 715A | 12A | 0.0063ohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$47.470 5+HK$38.880 10+HK$34.030 25+HK$31.560 50+HK$29.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 37.5mm | 25V/µs | 275A | 12.5A | 0.0065ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+HK$42.500 10+HK$30.750 80+HK$23.680 160+HK$22.820 560+HK$21.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 715A | 12.4A | 0.0064ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$66.160 5+HK$57.820 10+HK$49.470 25+HK$46.120 50+HK$42.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$66.840 5+HK$58.410 10+HK$49.980 25+HK$46.630 50+HK$43.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$169.170 18+HK$129.470 54+HK$115.740 108+HK$104.730 504+HK$102.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | 0 | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 6900µohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||