270µF Power Film Capacitors:

4 Products Found
Find a huge range of 270µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Cornell Dubilier & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287676

RoHS

Each
1+
HK$731.160
5+
HK$639.770
10+
HK$530.090
50+
HK$475.250
100+
HK$465.750
Total:HK$731.16
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
C44U-M Series
-40°C
85°C
-
4176438

RoHS

Each
1+
HK$760.000
5+
HK$729.240
10+
HK$698.470
50+
HK$667.710
100+
HK$636.940
Total:HK$760.00
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
0
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
4538611

RoHS

Each
1+
HK$549.010
2+
HK$531.660
3+
HK$514.310
5+
HK$496.950
10+
HK$479.600
More Pricing...
Total:HK$549.01
Min: 1 / Mult: 1
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1544983

RoHS

Each
1+
HK$1,109.480
2+
HK$1,072.360
3+
HK$1,035.240
5+
HK$998.120
10+
HK$960.990
More Pricing...
Total:HK$1,109.48
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
45mm
-
-
48A
4400µohm
90mm
-
-
145mm
-
947C Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY