0
0 ItemsHK$0.00

36µF Power Film Capacitors :

5 Products Found
Find a huge range of 36µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2749937

RoHS

Each
1+HK$125.100
3+HK$103.560
5+HK$90.460
10+HK$83.210
20+HK$76.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
36µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
56mm
-
EZPQ Series
-40°C
85°C
-
3530086

RoHS

Each
1+HK$81.480
10+HK$60.790
60+HK$53.870
120+HK$49.430
540+HK$48.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
232A
17.8A
3700µohm
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
4916942

RoHS

Each
1+HK$235.390
18+HK$185.360
54+HK$164.340
108+HK$151.430
252+HK$143.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4927014

RoHS

Each
1+HK$162.800
23+HK$128.200
69+HK$113.670
115+HK$104.730
506+HK$99.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
17V/µs
612A
24A
0.0044ohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4559357

RoHS

Each
1+HK$131.920
27+HK$93.190
54+HK$87.800
108+HK$86.950
513+HK$80.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
540A
-
4800µohm
57.5mm
30mm
45mm
21.2A
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY