0
0 ItemsHK$0.00

65µF Power Film Capacitors :

17 Products Found
Find a huge range of 65µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Multicomp Pro, Eaton Electronics & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597449

RoHS

Each
1+HK$172.860
18+HK$131.320
54+HK$122.430
108+HK$118.160
252+HK$115.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678021

RoHS

Each
1+HK$165.680
18+HK$135.890
54+HK$131.990
108+HK$121.750
252+HK$119.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463194

RoHS

Each
1+HK$212.140
2+HK$188.680
3+HK$171.660
5+HK$158.340
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
3463161

RoHS

Each
1+HK$346.170
2+HK$308.540
3+HK$287.090
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
4178000

RoHS

Each
1+HK$155.700
3+HK$147.060
5+HK$138.430
10+HK$129.790
20+HK$123.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
4177999

RoHS

Each
1+HK$165.290
3+HK$154.000
5+HK$142.700
10+HK$131.410
20+HK$124.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4457505

RoHS

Each
1+HK$159.630
5+HK$117.360
10+HK$105.180
25+HK$102.440
50+HK$95.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
4332208

RoHS

Each
1+HK$85.160
2+HK$79.030
3+HK$72.890
5+HK$66.760
10+HK$60.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
4728292

RoHS

Each
1+HK$107.890
3+HK$96.470
5+HK$85.050
10+HK$73.620
20+HK$72.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
-
57.5mm
35mm
50mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3597466

RoHS

Each
1+HK$206.380
18+HK$159.870
54+HK$156.680
108+HK$153.480
252+HK$150.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
2600µohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463160

RoHS

Each
1+HK$377.570
2+HK$335.070
3+HK$314.360
5+HK$302.940
10+HK$296.810
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
3680014

RoHS

Each
1+HK$185.950
18+HK$142.090
54+HK$139.250
108+HK$136.410
252+HK$133.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
2600µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3373073

RoHS

Each
1+HK$301.810
3+HK$264.090
5+HK$218.820
10+HK$196.180
20+HK$181.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373029

RoHS

Each
1+HK$195.430
5+HK$172.520
10+HK$149.610
20+HK$141.270
40+HK$132.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372946

RoHS

Each
1+HK$195.430
5+HK$172.520
10+HK$149.610
20+HK$143.260
40+HK$136.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.625kA
23A
3600µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
3373040

RoHS

Each
1+HK$186.880
3+HK$172.270
5+HK$157.660
10+HK$143.040
20+HK$133.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372957

RoHS

Each
1+HK$162.100
3+HK$150.820
5+HK$139.530
10+HK$128.240
20+HK$121.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY