0
0 ItemsHK$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3463287

RoHS

Each
1+HK$35.820
5+HK$29.300
10+HK$25.050
20+HK$23.190
40+HK$21.430
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
3463376

RoHS

Each
1+HK$48.750
5+HK$39.850
10+HK$34.060
25+HK$28.980
50+HK$26.910
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
34mm
24mm
-
MP SI Series
-55°C
105°C
3463319

RoHS

Each
1+HK$62.830
5+HK$51.440
10+HK$46.270
20+HK$43.060
40+HK$40.270
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.4kV/µs
658A
21.1A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
3463286

RoHS

Each
1+HK$44.300
5+HK$36.130
10+HK$30.950
20+HK$28.570
40+HK$26.600
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
3463292

RoHS

Each
1+HK$55.890
3+HK$45.750
5+HK$41.090
10+HK$38.300
20+HK$35.820
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.4kV/µs
658A
21.1A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
3463297

RoHS

Each
1+HK$54.240
5+HK$44.410
10+HK$39.850
20+HK$37.160
40+HK$34.680
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
3463378

RoHS

Each
1+HK$48.440
5+HK$39.540
10+HK$33.850
20+HK$31.260
40+HK$28.980
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
-
1.4kV/µs
308A
10.2A
7000µohm
34mm
28mm
-
MP SI Series
-55°C
105°C
3463285

RoHS

Each
1+HK$35.710
5+HK$28.780
10+HK$24.530
20+HK$22.770
40+HK$21.020
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY