0
0 ItemsHK$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106534

RoHS

Each
1+HK$9.950
3+HK$6.970
5+HK$6.060
10+HK$4.310
20+HK$3.990
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
3106507

RoHS

Each
1+HK$4.040
10+HK$3.030
25+HK$2.550
50+HK$2.310
100+HK$2.140
More Pricing...
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
MP HMEF Series
-40°C
105°C
-
3106533

RoHS

Each
1+HK$4.610
5+HK$3.270
10+HK$2.960
20+HK$2.650
40+HK$2.460
More Pricing...
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
10mm
18.5mm
-
MP HMEF Series
-40°C
105°C
-
3106508

RoHS

Each
1+HK$5.590
5+HK$4.190
10+HK$3.510
25+HK$3.190
50+HK$2.950
More Pricing...
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
8.5mm
15.5mm
-
MP HMEF Series
-40°C
105°C
-
2133986

RoHS

Each
1+HK$55.060
3+HK$51.340
5+HK$47.620
10+HK$43.900
20+HK$40.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
-
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
3106509

RoHS

Each
1+HK$6.040
5+HK$4.290
10+HK$3.880
25+HK$3.460
50+HK$3.220
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
10.5mm
17.5mm
-
MP HMEF Series
-40°C
105°C
-
4176447

RoHS

Each
1+HK$4,599.450
5+HK$3,621.850
10+HK$3,211.250
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
4176446

RoHS

Each
1+HK$1,270.280
5+HK$1,131.800
10+HK$993.320
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
-
-
270mm
-
C44U-T Series
-40°C
85°C
-
4176442

RoHS

Each
1+HK$1,081.610
5+HK$1,059.980
10+HK$1,038.350
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
-
-
136mm
-
C44U-T Series
-40°C
85°C
-
4176434

RoHS

Each
1+HK$1,249.690
5+HK$1,144.570
10+HK$1,039.440
50+HK$991.460
100+HK$971.640
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
0
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
-
-
180mm
-
C44U-T Series
-40°C
85°C
-
4848031

RoHS

Each
1+HK$117.210
3+HK$107.780
5+HK$98.350
10+HK$88.910
20+HK$84.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848043

RoHS

Each
1+HK$114.820
3+HK$105.590
5+HK$96.360
10+HK$87.130
20+HK$82.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848046

RoHS

Each
1+HK$119.440
3+HK$109.840
5+HK$100.240
10+HK$90.630
20+HK$85.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
27A
0.003ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848030

RoHS

Each
1+HK$103.620
3+HK$95.190
5+HK$86.760
10+HK$78.320
20+HK$73.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848045

RoHS

Each
1+HK$114.820
3+HK$105.590
5+HK$96.360
10+HK$87.130
20+HK$82.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
45µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
540A
25A
0.0035ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848034

RoHS

Each
1+HK$108.320
3+HK$99.490
5+HK$90.660
10+HK$81.820
20+HK$77.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
23A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848033

RoHS

Each
1+HK$103.620
3+HK$95.190
5+HK$86.760
10+HK$78.320
20+HK$73.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
52.5mm
12V/µs
420A
20A
0.004ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4923542

RoHS

Each
1+HK$1,816.970
5+HK$1,696.520
10+HK$1,576.060
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-40°C
90°C
-
2133988

RoHS

Each
1+HK$85.330
10+HK$62.250
25+HK$55.710
50+HK$49.170
100+HK$48.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
5000µohm
-
57.5mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
3542131

RoHS

Each
1+HK$122.890
3+HK$115.990
5+HK$109.080
10+HK$102.170
20+HK$95.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
4200µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3287703

RoHS

Each
1+HK$1,098.100
5+HK$995.180
10+HK$892.250
50+HK$839.500
100+HK$822.710
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
3.505kA
-
3200µohm
85mm
-
-
268.5mm
60A
C44U-M Series
-40°C
85°C
-
3605660

RoHS

Each
1+HK$159.450
3+HK$144.060
5+HK$128.670
10+HK$113.280
20+HK$111.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
12V/µs
360A
16A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3287700

RoHS

Each
1+HK$680.500
5+HK$624.850
10+HK$569.190
50+HK$535.680
100+HK$529.010
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
1.75kA
-
4300µohm
85mm
-
-
144.5mm
37A
C44U-M Series
-40°C
85°C
-
3287691

RoHS

Each
1+HK$902.080
8+HK$838.520
12+HK$774.960
52+HK$759.470
100+HK$743.970
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
-
-
133mm
65A
C44U-M Series
-40°C
85°C
-
3760237

RoHS

Each
1+HK$1,794.520
5+HK$1,779.660
10+HK$1,764.800
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
820µohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY