0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4071485

RoHS

Each
1+HK$20.950
10+HK$12.740
50+HK$11.300
480+HK$9.070
960+HK$8.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
210V/µs
210A
9.3A
8000µohm
-
32mm
13mm
22mm
-
R75 Series
-55°C
105°C
-
4457402

RoHS

Each
1+HK$250.110
10+HK$183.880
50+HK$164.810
100+HK$160.510
200+HK$149.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
210V/µs
-
-
-
-
42mm
28mm
42.4mm
-
B32656 Series
-55°C
110°C
AEC-Q200
2808971

RoHS

Each
1+HK$60.530
10+HK$44.720
50+HK$39.160
100+HK$34.890
500+HK$34.200
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
210V/µs
143A
-
4200µohm
20.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY