0
0 ItemsHK$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528745

RoHS

Each
1+HK$81.480
30+HK$55.830
60+HK$52.840
120+HK$50.540
510+HK$46.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2860270

RoHS

Each
1+HK$113.790
30+HK$91.650
60+HK$73.700
120+HK$67.380
510+HK$64.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528744

RoHS

Each
1+HK$37.530
10+HK$28.200
58+HK$24.060
116+HK$22.830
522+HK$21.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4559365

RoHS

Each
1+HK$38.050
10+HK$27.450
72+HK$20.950
144+HK$20.540
504+HK$20.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
95A
-
0.0111ohm
-
31.5mm
19mm
29mm
9.1A
C4AQ Series
-55°C
105°C
AEC-Q200
4927029

RoHS

Each
1+HK$754.190
5+HK$678.770
12+HK$638.550
60+HK$593.290
108+HK$581.430
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
51mm
92A
C4DE Series
-40°C
85°C
-
2846412

RoHS

Each
1+HK$29.500
10+HK$21.810
96+HK$16.590
192+HK$15.480
576+HK$14.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
-
0
-55°C
105°C
AEC-Q200
2860269

RoHS

Each
1+HK$74.210
36+HK$47.890
72+HK$46.650
108+HK$45.400
504+HK$44.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
320A
16.6A
-
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2860271

RoHS

Each
1+HK$109.350
30+HK$82.590
60+HK$72.850
120+HK$66.950
510+HK$61.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2860268

RoHS

Each
1+HK$61.220
10+HK$48.400
58+HK$41.650
116+HK$33.770
522+HK$32.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528735

RoHS

Each
1+HK$79.250
30+HK$54.130
60+HK$54.040
120+HK$49.000
510+HK$45.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY