0
0 ItemsHK$0.00

Power Film Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106555

RoHS

Each
1+HK$18.320
10+HK$13.050
25+HK$11.490
50+HK$9.620
100+HK$8.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
1413877

RoHS

Each
1+HK$95.850
5+HK$77.650
10+HK$59.440
20+HK$51.690
40+HK$43.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
3106554

RoHS

Each
1+HK$8.050
10+HK$5.790
50+HK$4.840
100+HK$4.390
200+HK$4.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
3528739

RoHS

Each
1+HK$24.500
10+HK$17.430
96+HK$13.240
192+HK$12.500
576+HK$11.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678085

RoHS

Each
1+HK$73.820
36+HK$49.410
72+HK$48.790
108+HK$48.170
504+HK$45.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
-
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3528763

RoHS

Each
1+HK$16.030
10+HK$10.770
50+HK$8.720
256+HK$7.350
512+HK$6.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528768

RoHS

Each
1+HK$19.980
10+HK$13.650
50+HK$11.180
234+HK$9.620
702+HK$8.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528750

RoHS

Each
1+HK$28.180
10+HK$19.790
72+HK$15.520
144+HK$14.560
504+HK$13.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678086

RoHS

Each
1+HK$97.410
30+HK$71.350
60+HK$71.270
120+HK$65.190
510+HK$64.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3597474

RoHS

Each
1+HK$111.440
30+HK$84.440
60+HK$75.140
120+HK$70.770
510+HK$68.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
4200µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528783

RoHS

Each
1+HK$34.450
10+HK$28.040
64+HK$20.140
128+HK$18.910
512+HK$17.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4143614

RoHS

Each
1+HK$44.480
10+HK$32.310
50+HK$30.090
100+HK$26.470
200+HK$24.910
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
-
PC Pin
-
45V/µs
-
-
-
13mm
31.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
4137580

RoHS

Each
1+HK$130.700
3+HK$117.140
5+HK$103.580
10+HK$90.010
20+HK$88.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
-
42mm
45mm
60mm
25.1A
WCAP-FTDB Series
-40°C
105°C
-
4071254

RoHS

Each
1+HK$36.720
10+HK$25.870
50+HK$22.430
300+HK$19.450
600+HK$18.730
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
4847948

RoHS

Each
1+HK$43.980
5+HK$37.410
10+HK$30.830
20+HK$28.310
40+HK$25.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+HK$31.080
5+HK$26.770
10+HK$22.450
25+HK$20.930
50+HK$19.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
-
26.5mm
15.5mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847789

RoHS

Each
1+HK$12.250
5+HK$10.400
10+HK$8.550
25+HK$7.790
50+HK$7.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4559377

RoHS

Each
1+HK$45.460
10+HK$31.820
50+HK$27.380
150+HK$24.090
600+HK$22.450
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
4847899

RoHS

Each
1+HK$28.980
5+HK$23.740
10+HK$20.780
25+HK$19.270
50+HK$18.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
-
26.5mm
15.5mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847848

RoHS

Each
1+HK$16.860
5+HK$13.820
10+HK$12.090
25+HK$11.210
50+HK$10.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847849

RoHS

Each
1+HK$19.980
5+HK$17.060
10+HK$14.140
25+HK$13.160
50+HK$12.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847877

RoHS

Each
1+HK$21.320
5+HK$17.460
10+HK$15.280
25+HK$14.170
50+HK$13.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847932

RoHS

Each
1+HK$38.720
5+HK$33.300
10+HK$27.870
20+HK$25.650
40+HK$23.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847808

RoHS

Each
1+HK$11.600
5+HK$9.500
10+HK$8.320
25+HK$7.720
50+HK$7.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
-
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847949

RoHS

Each
1+HK$42.260
5+HK$35.930
10+HK$29.600
20+HK$27.190
40+HK$24.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY