0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
3463388

RoHS

Each
1+HK$63.320
5+HK$50.640
10+HK$45.560
20+HK$42.500
40+HK$39.750
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
480V/µs
480A
13.7A
5000µohm
46mm
30mm
MP SI Series
-55°C
105°C
3463365

RoHS

Each
1+HK$85.620
3+HK$68.500
5+HK$61.630
10+HK$57.510
20+HK$53.810
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
480V/µs
720A
17.4A
4000µohm
46mm
34.5mm
MP SI Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY