0
0 ItemsHK$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2420029

RoHS

Each
1+HK$21.470
5+HK$18.260
10+HK$15.050
25+HK$13.990
50+HK$12.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
4077861

RoHS

Each
5+HK$18.310
50+HK$10.360
250+HK$9.030
500+HK$8.390
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
4847847

RoHS

Each
1+HK$46.510
5+HK$39.590
10+HK$32.670
20+HK$31.160
40+HK$29.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824944

RoHS

Each
1+HK$30.720
10+HK$22.590
50+HK$20.250
200+HK$19.720
400+HK$18.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4904003

RoHS

Each
1+HK$36.260
5+HK$30.700
10+HK$25.140
20+HK$23.460
40+HK$21.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
4847827

RoHS

Each
1+HK$34.720
5+HK$29.890
10+HK$25.060
20+HK$23.950
40+HK$22.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847828

RoHS

Each
1+HK$34.460
5+HK$29.630
10+HK$24.800
20+HK$23.690
40+HK$22.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824946

RoHS

Each
1+HK$29.260
10+HK$21.510
50+HK$19.280
200+HK$18.780
400+HK$17.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4847859

RoHS

Each
1+HK$52.930
5+HK$46.010
10+HK$39.080
20+HK$37.460
40+HK$35.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824956

RoHS

Each
1+HK$81.900
5+HK$68.530
10+HK$55.150
25+HK$53.830
50+HK$52.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
18.1A
0.0045ohm
-
42mm
35mm
54mm
-
B32716P Series
-55°C
125°C
AEC-Q200
4457479

RoHS

Each
1+HK$11.600
50+HK$8.530
100+HK$7.640
250+HK$7.450
500+HK$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
-
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
4824943

RoHS

Each
1+HK$27.880
50+HK$16.340
100+HK$14.200
250+HK$13.950
500+HK$13.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4847807

RoHS

Each
1+HK$28.140
5+HK$24.510
10+HK$20.870
20+HK$19.220
40+HK$17.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847846

RoHS

Each
1+HK$46.860
5+HK$39.850
10+HK$32.840
20+HK$31.330
40+HK$29.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847786

RoHS

Each
1+HK$16.990
5+HK$14.120
10+HK$12.360
25+HK$11.480
50+HK$10.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
4824958

RoHS

Each
1+HK$102.420
5+HK$86.910
10+HK$71.390
25+HK$69.770
50+HK$68.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
4824942

RoHS

Each
1+HK$23.630
50+HK$17.370
100+HK$15.570
250+HK$15.160
500+HK$14.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
2985148

RoHS

Each
1+HK$1,125.630
8+HK$1,060.750
12+HK$995.860
52+HK$994.750
100+HK$993.640
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2420032

RoHS

Each
1+HK$48.400
5+HK$41.600
10+HK$34.800
20+HK$33.150
40+HK$31.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
-
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
2985145

RoHS

Each
1+HK$645.360
9+HK$491.900
18+HK$482.070
54+HK$472.230
108+HK$462.390
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2985143

RoHS

Each
1+HK$671.430
9+HK$512.000
18+HK$501.760
54+HK$491.520
108+HK$481.280
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
4144055

RoHS

Each
1+HK$680.660
9+HK$599.370
18+HK$587.390
54+HK$575.400
108+HK$563.410
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
-
-
140mm
-
C44P-R Series
-25°C
70°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY