0
0 ItemsHK$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463275

RoHS

Each
1+HK$1,826.990
2+HK$1,614.920
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
-
56mm
30.2mm
66mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
3463270

RoHS

Each
1+HK$1,826.990
2+HK$1,614.920
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
-
60mm
30.2mm
60mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
3463258

RoHS

Each
1+HK$1,003.850
2+HK$900.040
3+HK$820.450
5+HK$782.670
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
Screw
-
500A
0.0003ohm
-
68mm
30.2mm
30mm
200kvar @ 65 to 85kHz
MP SP Series
-
85°C
3463281

RoHS

Each
1+HK$1,903.060
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
3463218

RoHS

Each
1+HK$2,272.970
2+HK$2,009.040
3+HK$1,873.980
5+HK$1,800.590
10+HK$1,765.920
More Pricing...
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
-
0.0003ohm
-
60mm
30.2mm
60mm
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
3463263

RoHS

Each
1+HK$1,379.760
2+HK$1,237.040
3+HK$1,127.740
5+HK$1,075.580
10+HK$1,051.360
More Pricing...
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
650A
0.0003ohm
-
78mm
34mm
78mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
3463203

RoHS

Each
1+HK$1,517.730
2+HK$1,360.720
3+HK$1,240.450
5+HK$1,183.110
10+HK$1,156.410
More Pricing...
Metallized PP
Axial Leaded
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
34mm
850A
0.0003ohm
65mm
-
-
78mm
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
3463219

RoHS

Each
1+HK$2,272.970
2+HK$2,009.040
3+HK$1,873.980
5+HK$1,800.590
10+HK$1,765.920
More Pricing...
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
-
0.0003ohm
-
56mm
30.2mm
66mm
400kvar @ 58 to 215kHz
MP SP Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY