0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049126

RoHS

Each
1+HK$34.940
10+HK$20.560
64+HK$20.520
128+HK$20.480
512+HK$17.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4913667

RoHS

Each
1+HK$11.290
3+HK$9.350
5+HK$8.170
10+HK$7.510
20+HK$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
Radial Leaded
27.5mm
40V/µs
-
3.4A
0.0253ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913688

RoHS

Each
1+HK$11.600
10+HK$9.610
50+HK$8.390
100+HK$7.720
200+HK$7.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
Radial Leaded
27.5mm
40V/µs
-
3.4A
0.0253ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY