0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332241

RoHS

Each
1+HK$13.200
5+HK$12.450
10+HK$10.920
25+HK$10.520
50+HK$10.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
4728272

RoHS

Each
1+HK$12.500
10+HK$8.220
50+HK$6.530
100+HK$6.120
200+HK$5.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY