0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519944

RoHS

Each
10+HK$5.340
50+HK$5.120
100+HK$4.900
500+HK$4.200
1000+HK$3.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
3519925

RoHS

Each
10+HK$6.460
50+HK$5.580
100+HK$4.700
500+HK$3.900
1000+HK$3.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519905

RoHS

Each
10+HK$7.860
50+HK$6.790
100+HK$5.720
700+HK$4.400
1400+HK$4.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY