0
0 ItemsHK$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254602

RoHS

Each
1+HK$75.320
10+HK$56.010
96+HK$44.040
192+HK$43.160
576+HK$42.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
1900µohm
-
41.5mm
19mm
32mm
-
R76H Series
-55°C
125°C
AEC-Q200
3680008

RoHS

Each
1+HK$206.460
18+HK$187.210
54+HK$171.460
108+HK$167.070
252+HK$162.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
754A
42.9A
1900µohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
2936270

RoHS

Each
1+HK$162.800
32+HK$128.200
64+HK$113.670
128+HK$104.730
512+HK$99.130
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
1.668kA
37A
1900µohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
4176442

RoHS

Each
1+HK$1,081.610
5+HK$1,059.980
10+HK$1,038.350
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
-
-
136mm
-
C44U-T Series
-40°C
85°C
-
4176444

RoHS

Each
1+HK$4,595.690
5+HK$3,618.900
10+HK$3,208.630
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
0
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
4457436

RoHS

Each
1+HK$180.770
5+HK$158.170
10+HK$131.060
25+HK$117.500
50+HK$108.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
B32758 Series
-40°C
105°C
-
4559375

RoHS

Each
1+HK$183.690
21+HK$138.320
63+HK$129.360
105+HK$126.070
252+HK$125.720
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
469V/µs
2.347kA
-
1900µohm
-
57.5mm
35mm
50mm
42A
C4BS Series
-40°C
85°C
-
4728236

RoHS

Each
1+HK$256.810
3+HK$244.020
5+HK$231.220
10+HK$218.430
20+HK$205.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
220µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
4.4kA
45A
1900µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3287689

RoHS

Each
1+HK$765.890
5+HK$691.310
10+HK$616.720
50+HK$561.830
100+HK$550.600
Metallized PP
Can
230µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
17V/µs
3.895kA
-
1900µohm
85mm
-
-
178.5mm
64A
C44U-M Series
-40°C
85°C
-
2664852

RoHS

Each
1+HK$155.420
23+HK$117.820
69+HK$104.820
115+HK$94.480
506+HK$89.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
52.5mm
47V/µs
947A
29A
1900µohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
2664847

RoHS

Each
1+HK$106.620
36+HK$70.540
72+HK$69.690
108+HK$68.830
504+HK$64.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
3677993

RoHS

Each
1+HK$228.950
30+HK$177.310
60+HK$162.100
120+HK$149.180
270+HK$144.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3254587

RoHS

Each
1+HK$82.080
10+HK$61.220
50+HK$54.040
128+HK$48.400
512+HK$47.440
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
660A
21.3A
1900µohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254622

RoHS

Each
1+HK$185.950
10+HK$142.270
72+HK$114.990
144+HK$113.510
288+HK$112.030
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
1.485kA
24.5A
1900µohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
3287691

RoHS

Each
1+HK$902.080
8+HK$838.520
12+HK$774.960
52+HK$759.470
100+HK$743.970
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
-
-
133mm
65A
C44U-M Series
-40°C
85°C
-
3296196

RoHS

Each
70+HK$202.530
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
-
-
1900µohm
-
41.5mm
35mm
41.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY