0
0 ItemsHK$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889711

RoHS

Each
1+HK$220.180
2+HK$195.760
3+HK$178.000
5+HK$164.260
10+HK$160.030
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
-
Solder Lug
26mm
828V/µs
994A
20A
2800µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
3678009

RoHS

Each
1+HK$103.230
30+HK$71.970
60+HK$69.460
120+HK$66.690
510+HK$62.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597449

RoHS

Each
1+HK$172.860
18+HK$131.320
54+HK$122.430
108+HK$118.160
252+HK$115.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597456

RoHS

Each
1+HK$134.820
36+HK$90.970
72+HK$89.160
108+HK$87.340
504+HK$85.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
1.5kA
22.8A
2800µohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678011

RoHS

Each
1+HK$176.410
18+HK$134.910
54+HK$125.970
108+HK$120.380
252+HK$117.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3597444

RoHS

Each
1+HK$139.270
36+HK$93.960
72+HK$89.300
108+HK$84.640
504+HK$80.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
1.2kA
24.9A
2800µohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2664825

RoHS

Each
1+HK$128.330
36+HK$90.540
72+HK$87.380
108+HK$84.220
504+HK$81.050
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
-
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
3678047

RoHS

Each
1+HK$83.980
44+HK$56.380
88+HK$52.480
132+HK$51.180
528+HK$49.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
2800µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3287674

RoHS

Each
1+HK$740.690
5+HK$668.520
10+HK$596.340
50+HK$543.300
100+HK$532.440
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
-
-
124.5mm
42A
C44U-M Series
-40°C
85°C
-
4077882

RoHS

Each
1+HK$171.420
5+HK$148.000
10+HK$124.570
25+HK$122.090
50+HK$119.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
-
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
4176445

RoHS

Each
1+HK$746.660
5+HK$651.690
10+HK$556.710
50+HK$545.580
100+HK$534.450
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
-
C44U-T Series
-40°C
85°C
-
4457405

RoHS

Each
1+HK$114.680
10+HK$84.310
50+HK$75.570
100+HK$73.600
200+HK$68.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
4575176

RoHS

Each
1+HK$4,756.690
5+HK$4,162.110
10+HK$3,448.600
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
-
3kV
-
Screw
50mm
-
2.97kA
90A
2800µohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
4575175

RoHS

Each
1+HK$3,755.300
5+HK$3,285.890
10+HK$2,722.590
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
2800µohm
116mm
-
-
180mm
-
FFLK Series
-40°C
95°C
-
3287664

RoHS

Each
1+HK$769.490
5+HK$694.520
10+HK$619.540
50+HK$564.400
100+HK$553.120
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
7V/µs
2.92kA
-
2800µohm
85mm
-
-
144.5mm
45A
C44U-M Series
-40°C
85°C
-
3287696

RoHS

Each
1+HK$646.040
5+HK$591.970
10+HK$537.900
50+HK$527.150
100+HK$516.390
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
19V/µs
1.74kA
-
2800µohm
85mm
-
-
99.5mm
38A
C44U-M Series
-40°C
85°C
-
2936278

RoHS

Each
1+HK$155.090
24+HK$114.390
72+HK$107.380
120+HK$104.730
504+HK$98.230
More Pricing...
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
-
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2846465

RoHS

Each
1+HK$112.510
36+HK$75.160
72+HK$73.660
108+HK$72.160
504+HK$70.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
332A
22.8A
2800µohm
-
42mm
28mm
37mm
-
0
-55°C
105°C
AEC-Q200
2709818

RoHS

Each
1+HK$194.240
23+HK$148.670
69+HK$132.950
115+HK$130.300
253+HK$127.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
52.5mm
34V/µs
-
14A
2800µohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
2936284

RoHS

Each
1+HK$146.970
10+HK$111.400
50+HK$99.180
108+HK$89.340
540+HK$84.470
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
1.158kA
29A
2800µohm
-
42.5mm
28mm
37mm
-
C4BS Series
-40°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY