0
0 ItemsHK$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597474

RoHS

Each
1+HK$87.000
30+HK$58.160
60+HK$57.110
120+HK$52.970
510+HK$49.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
4200µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3254615

RoHS

Each
1+HK$88.910
10+HK$64.210
50+HK$56.180
112+HK$49.940
560+HK$48.950
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.35kA
15.1A
4200µohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
3463289

RoHS

Each
1+HK$41.120
5+HK$33.300
10+HK$28.330
20+HK$26.320
40+HK$24.320
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3463287

RoHS

Each
1+HK$42.180
5+HK$34.040
10+HK$29.070
20+HK$24.840
40+HK$22.840
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3463286

RoHS

Each
1+HK$43.660
5+HK$35.100
10+HK$30.020
20+HK$27.910
40+HK$25.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
4332227

RoHS

Each
1+HK$122.860
2+HK$114.720
3+HK$106.580
5+HK$98.440
10+HK$90.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
4728205

RoHS

Each
1+HK$168.510
3+HK$159.210
5+HK$149.910
10+HK$140.610
20+HK$131.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
4200µohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728391

RoHS

Each
1+HK$138.760
3+HK$130.430
5+HK$122.100
10+HK$113.760
20+HK$105.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
3542131

RoHS

Each
1+HK$122.890
3+HK$115.990
5+HK$109.080
10+HK$102.170
20+HK$95.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
12V/µs
480A
20.1A
4200µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3463290

RoHS

Each
1+HK$38.270
5+HK$30.980
10+HK$26.320
20+HK$24.530
40+HK$22.620
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.6kV/µs
352A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3254581

RoHS

Each
1+HK$42.750
10+HK$30.790
50+HK$26.680
288+HK$23.520
576+HK$21.040
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
4200µohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254595

RoHS

Each
1+HK$57.710
10+HK$42.580
50+HK$37.370
128+HK$33.260
512+HK$30.270
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
4200µohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3463285

RoHS

Each
1+HK$74.950
2+HK$63.280
3+HK$50.990
5+HK$42.110
10+HK$31.640
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3678059

RoHS

Each
1+HK$74.130
44+HK$53.010
88+HK$47.710
132+HK$47.480
528+HK$47.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
4200µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3463288

RoHS

Each
1+HK$38.690
5+HK$31.190
10+HK$26.540
20+HK$24.630
40+HK$22.840
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.6kV/µs
352A
18.2A
4200µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
2808971

RoHS

Each
1+HK$60.530
10+HK$44.720
50+HK$39.160
100+HK$34.890
500+HK$34.200
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
210V/µs
143A
-
4200µohm
20.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
4332233

RoHS

Each
1+HK$131.920
2+HK$123.820
3+HK$115.720
5+HK$107.620
10+HK$99.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
900A
30.3A
4200µohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY