Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(8)
(1)
ESR
=4400µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(1)
(7)
Capacitance
(1)
(1)
(1)
(3)
(2)
(1)
(1)
Capacitance Tolerance
(5)
(5)
Typical Applications
(2)
(7)
(1)
Capacitor Mounting
(1)
(9)
Voltage(AC)
(2)
(1)
Voltage(DC)
(1)
(2)
(1)
(1)
(1)
(2)
(2)
Humidity Rating
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$246.680 23+HK$190.500 69+HK$179.690 115+HK$176.100 253+HK$172.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 10V/µs | 400A | 22.5A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+HK$139.190 23+HK$102.300 69+HK$102.220 115+HK$92.740 506+HK$90.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 15V/µs | 600A | 25.2A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+HK$155.060 10+HK$120.810 25+HK$107.700 50+HK$102.190 100+HK$97.370 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 25.5A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+HK$128.500 23+HK$97.380 69+HK$86.700 115+HK$78.060 506+HK$73.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$51.470 10+HK$36.050 50+HK$31.030 150+HK$27.320 600+HK$26.780 More Pricing... | Metallized PP | - | 2.2µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | Axial Leaded | - | 45V/µs | 99A | - | 4400µohm | 17.5mm | - | - | 33mm | 9A | C4G Series | -40°C | 85°C | - | ||||||
Each | 1+HK$206.120 27+HK$159.610 54+HK$145.770 108+HK$133.370 270+HK$130.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 9V/µs | 389A | 16A | 4400µohm | - | 57.5mm | 30mm | 45mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+HK$124.930 27+HK$91.320 54+HK$85.110 108+HK$84.100 513+HK$75.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 389A | 22.3A | 4400µohm | - | 57.5mm | 30mm | 45mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$92.740 10+HK$67.000 64+HK$58.610 128+HK$55.350 512+HK$54.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 10V/µs | 245A | 12.6A | 4400µohm | - | 31.5mm | 22mm | 37mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$149.950 27+HK$109.520 54+HK$104.730 108+HK$104.220 513+HK$94.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.5µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 52.5mm | 598V/µs | - | 14A | 4400µohm | - | 57.5mm | 30mm | 45mm | - | 0 | -40°C | 85°C | - | ||||||
Each | 1+HK$1,173.940 2+HK$1,135.620 3+HK$1,097.300 5+HK$1,058.980 10+HK$1,020.650 More Pricing... | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.2kV | - | Screw | 45mm | - | - | 48A | 4400µohm | 90mm | - | - | 145mm | - | 947C Series | -40°C | 85°C | - | ||||||