0
0 ItemsHK$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530101

RoHS

Each
1+HK$48.910
10+HK$35.060
60+HK$29.840
120+HK$27.790
540+HK$25.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
196A
13.7A
6200µohm
42mm
35mm
24mm
-
0
-55°C
105°C
AEC-Q200
4049107

RoHS

Each
1+HK$62.210
27+HK$51.140
54+HK$48.370
108+HK$43.100
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3519913

RoHS

Each
1+HK$21.900
10+HK$15.050
50+HK$12.320
336+HK$9.760
672+HK$9.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
135A
0
6200µohm
32mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3373025

RoHS

Each
1+HK$63.700
5+HK$61.340
10+HK$58.970
20+HK$57.990
40+HK$57.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373072

RoHS

Each
1+HK$283.800
3+HK$248.330
5+HK$205.760
10+HK$184.470
20+HK$170.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4137584

RoHS

Each
1+HK$188.680
3+HK$177.740
5+HK$166.800
10+HK$140.550
20+HK$131.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
4178000

RoHS

Each
1+HK$155.700
3+HK$147.060
5+HK$138.430
10+HK$129.790
20+HK$123.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
4177999

RoHS

Each
1+HK$165.290
3+HK$154.000
5+HK$142.700
10+HK$131.410
20+HK$124.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2664843

RoHS

Each
1+HK$105.330
10+HK$94.790
58+HK$89.170
116+HK$82.850
522+HK$78.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
13V/µs
196A
10A
6200µohm
42mm
20mm
40mm
-
C4AE Series
-40°C
85°C
-
3254536

RoHS

Each
1+HK$87.800
3+HK$79.060
5+HK$70.310
10+HK$61.560
20+HK$60.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
35V/µs
-
-
6200µohm
57.5mm
35mm
50mm
-
B32778 Series
-40°C
105°C
-
2846444

RoHS

Each
1+HK$104.730
10+HK$77.550
58+HK$68.740
116+HK$58.220
522+HK$54.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
196A
14.5A
6200µohm
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
3519931

RoHS

Each
1+HK$34.720
10+HK$25.060
50+HK$21.720
288+HK$19.160
576+HK$17.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
-
R75H Series
-55°C
125°C
AEC-Q200
3373073

RoHS

Each
1+HK$301.810
3+HK$264.090
5+HK$218.820
10+HK$196.180
20+HK$181.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4137586

RoHS

Each
1+HK$207.830
3+HK$195.780
5+HK$183.720
10+HK$154.830
20+HK$139.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
4137575

RoHS

Each
1+HK$116.620
3+HK$109.830
5+HK$103.030
10+HK$86.780
20+HK$81.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
6200µohm
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
4559360

RoHS

Each
1+HK$78.400
36+HK$52.070
72+HK$49.810
108+HK$47.540
504+HK$47.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
-
45V/µs
450A
-
6200µohm
42mm
28mm
37mm
15.2A
C4AQ-M Series
-55°C
105°C
AEC-Q200
2469100

RoHS

Each
1+HK$158.070
2+HK$154.910
3+HK$151.750
5+HK$148.590
10+HK$145.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
35V/µs
-
-
6200µohm
57.5mm
35mm
50mm
-
B32778 Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY