0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760226

RoHS

Each
1+HK$2,597.740
5+HK$2,470.910
10+HK$2,344.070
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
50mm
11V/µs
19.1kA
100A
780µohm
136mm
-
-
347mm
C44U-M Series
-40°C
85°C
-
4538616

RoHS

Each
1+HK$395.840
2+HK$381.960
3+HK$368.080
5+HK$354.190
10+HK$340.310
More Pricing...
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.8kA
50A
780µohm
-
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY