0
0 ItemsHK$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049092

RoHS

Each
1+HK$55.180
10+HK$40.670
58+HK$35.730
116+HK$31.790
522+HK$29.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
Radial Leaded
37.5mm
15V/µs
165A
12.3A
8400µohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3372952

RoHS

Each
1+HK$113.190
5+HK$100.410
10+HK$87.620
25+HK$82.550
50+HK$77.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
3373035

RoHS

Each
1+HK$129.820
5+HK$113.590
10+HK$94.120
25+HK$84.390
50+HK$77.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY