0
0 ItemsHK$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2456398

RoHS

Each
1+HK$26.200
10+HK$18.050
50+HK$14.850
288+HK$12.710
576+HK$12.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
8500µohm
-
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
4177949

RoHS

Each
1+HK$86.260
5+HK$75.990
10+HK$65.710
20+HK$62.120
40+HK$58.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177950

RoHS

Each
1+HK$86.260
5+HK$74.450
10+HK$62.630
20+HK$59.490
40+HK$56.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4144013

RoHS

Each
1+HK$18.340
10+HK$12.320
50+HK$10.000
408+HK$8.050
816+HK$7.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
-
32mm
9mm
17mm
-
R75 Series
-55°C
105°C
-
4559386

RoHS

Each
1+HK$13.320
10+HK$9.330
50+HK$8.090
100+HK$6.840
500+HK$5.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
-
8500µohm
-
26.5mm
7mm
16mm
7.59A
R75H Series
-55°C
125°C
AEC-Q200
2456390

RoHS

Each
1+HK$16.590
10+HK$11.470
50+HK$9.760
250+HK$8.530
500+HK$7.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
2446315

RoHS

Each
10+HK$9.160
50+HK$8.310
100+HK$7.450
500+HK$5.610
1000+HK$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3373003

RoHS

Each
1+HK$139.710
5+HK$122.250
10+HK$101.290
20+HK$90.810
40+HK$83.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
3520032

RoHS

Each
1+HK$13.690
10+HK$8.450
50+HK$7.730
250+HK$7.010
500+HK$6.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3463186

RoHS

Each
1+HK$180.330
2+HK$152.850
3+HK$139.850
5+HK$129.380
10+HK$123.150
More Pricing...
Metallized PP
Can
25µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
40V/µs
-
-
8500µohm
50.8mm
-
-
-
11A
MP SD Series
-40°C
85°C
-
3373086

RoHS

Each
1+HK$123.110
5+HK$108.200
10+HK$93.280
20+HK$87.130
40+HK$80.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY