Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(8)
ESR
=9100µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(3)
(8)
Capacitance
(2)
(1)
(4)
(4)
Capacitance Tolerance
(9)
(2)
Typical Applications
(11)
Capacitor Mounting
(11)
Voltage(DC)
(1)
(2)
(2)
(1)
(2)
(3)
Capacitor Terminals
(11)
Lead Spacing
(3)
(8)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$34.890 10+HK$24.580 50+HK$21.060 168+HK$19.040 504+HK$18.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 27.5mm | 10V/µs | 81A | 8.6A | 9100µohm | 32mm | 24mm | 15mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$161.070 3+HK$148.080 5+HK$135.090 10+HK$122.090 20+HK$115.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$161.070 3+HK$148.080 5+HK$135.090 10+HK$122.090 20+HK$115.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$129.800 3+HK$120.360 5+HK$110.910 10+HK$101.460 20+HK$95.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$57.950 10+HK$42.860 72+HK$34.050 144+HK$32.880 504+HK$31.710 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 9100µohm | 31.5mm | 19mm | 29mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+HK$142.790 3+HK$132.620 5+HK$122.450 10+HK$112.280 20+HK$106.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$135.500 3+HK$125.720 5+HK$115.940 10+HK$106.160 20+HK$100.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$142.790 3+HK$132.620 5+HK$122.450 10+HK$112.280 20+HK$106.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 9100µohm | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$135.500 3+HK$125.720 5+HK$115.940 10+HK$106.160 20+HK$98.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+HK$129.800 3+HK$120.360 5+HK$110.910 10+HK$101.460 20+HK$95.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$40.000 10+HK$28.770 72+HK$22.310 144+HK$21.430 504+HK$20.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 120A | - | 9100µohm | 31.5mm | 19mm | 29mm | 10.1A | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||