0
0 ItemsHK$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520010

RoHS

Each
1+HK$15.940
10+HK$8.710
50+HK$8.670
288+HK$8.630
576+HK$8.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
148A
8.42A
9700µohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
4137572

RoHS

Each
1+HK$77.660
5+HK$68.690
10+HK$59.130
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
600A
-
9700µohm
42mm
30mm
45mm
12.4A
WCAP-FTDB Series
-40°C
105°C
-
4706762

RoHS

Each
1+HK$24.800
10+HK$17.620
25+HK$16.380
50+HK$15.140
100+HK$13.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706781

RoHS

Each
1+HK$25.320
10+HK$18.390
25+HK$17.150
50+HK$15.910
100+HK$14.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY