0
0 ItemsHK$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178017

RoHS

Each
1+HK$39.120
5+HK$34.140
10+HK$29.160
25+HK$28.530
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3373012

RoHS

Each
1+HK$146.310
3+HK$135.950
5+HK$125.580
10+HK$115.210
20+HK$108.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
4178016

RoHS

Each
1+HK$72.030
5+HK$63.030
10+HK$52.230
25+HK$46.820
50+HK$43.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178018

RoHS

Each
1+HK$71.110
5+HK$62.270
10+HK$53.420
25+HK$49.860
50+HK$46.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178015

RoHS

Each
1+HK$76.680
5+HK$67.090
10+HK$55.590
25+HK$49.840
50+HK$46.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
3642697

RoHS

Each
1+HK$69.770
5+HK$61.050
10+HK$52.330
25+HK$48.850
50+HK$45.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177924

RoHS

Each
1+HK$64.910
5+HK$56.700
10+HK$48.480
25+HK$45.170
50+HK$41.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4457462

RoHS

Each
10+HK$19.860
100+HK$15.480
500+HK$13.800
1000+HK$13.090
1940+HK$12.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
4457461

RoHS

Each
10+HK$20.860
100+HK$16.250
500+HK$14.490
1000+HK$13.750
1940+HK$13.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
4177929

RoHS

Each
1+HK$70.540
5+HK$61.710
10+HK$51.140
25+HK$45.850
50+HK$42.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177975

RoHS

Each
1+HK$142.940
3+HK$132.710
5+HK$122.480
10+HK$112.250
20+HK$106.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
3642688

RoHS

Each
1+HK$67.670
5+HK$59.160
10+HK$50.650
25+HK$47.210
50+HK$43.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY