0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
4847959

RoHS

Each
1+HK$57.800
5+HK$50.240
10+HK$42.670
25+HK$40.070
50+HK$37.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
125°C
AEC-Q200
4847961

RoHS

Each
1+HK$57.200
5+HK$49.720
10+HK$42.240
25+HK$39.640
50+HK$37.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY