0
0 ItemsHK$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177980

RoHS

Each
1+HK$148.050
5+HK$132.430
10+HK$116.810
20+HK$111.330
40+HK$105.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
3296042

RoHS

Each
1+HK$254.250
3+HK$235.370
5+HK$216.490
10+HK$197.610
20+HK$192.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
4177979

RoHS

Each
1+HK$148.050
5+HK$132.430
10+HK$116.810
20+HK$111.330
40+HK$105.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4904025

RoHS

Each
1+HK$346.150
3+HK$320.620
5+HK$295.080
10+HK$269.540
20+HK$264.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
2192356

RoHS

Each
1+HK$190.460
3+HK$176.960
5+HK$163.450
10+HK$149.940
20+HK$147.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
3373061

RoHS

Each
1+HK$163.910
5+HK$146.770
10+HK$129.630
20+HK$123.630
40+HK$117.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372978

RoHS

Each
1+HK$157.720
5+HK$141.250
10+HK$124.770
20+HK$118.990
40+HK$113.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
4916934

RoHS

Each
1+HK$156.770
24+HK$124.100
72+HK$109.940
120+HK$101.570
504+HK$96.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4332214

RoHS

Each
1+HK$120.480
2+HK$108.360
3+HK$96.130
5+HK$95.230
10+HK$90.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
0
Through Hole
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.4kA
33.7A
3400µohm
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY