Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(3)
(2)
Peak Current
=1.6kA
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(8)
Operating Temperature Min
(1)
(7)
Typical Applications
(1)
(2)
(5)
Operating Temperature Max
(5)
(3)
Capacitance Tolerance
(4)
(4)
Capacitor Case / Package
(2)
(1)
(2)
(3)
Capacitance
(3)
(1)
(1)
(1)
(2)
Capacitor Mounting
(3)
(1)
(1)
(3)
Voltage(AC)
(1)
(1)
(3)
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$307.860 3+HK$284.210 5+HK$260.560 10+HK$236.900 20+HK$232.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 3000µohm | - | 57.5mm | 45mm | 45mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+HK$787.870 5+HK$620.410 12+HK$550.080 60+HK$506.840 108+HK$479.740 | Metallized PP | Can | 80µF | ± 5% | Snubber | Stud Mount - M6 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 1.6kA | - | 0.005ohm | 65mm | - | - | 135mm | 32A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+HK$193.040 5+HK$173.680 10+HK$154.320 20+HK$145.150 40+HK$135.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.6kA | 17A | 0.004ohm | - | 42mm | 30mm | 45mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+HK$126.110 2+HK$100.840 3+HK$90.700 5+HK$84.670 10+HK$79.170 More Pricing... | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | - | - | - | 46mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+HK$235.620 18+HK$183.130 54+HK$179.470 108+HK$175.810 252+HK$172.150 More Pricing... | Metallized PP | Radial Box - 4 Pin | 32µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 50V/µs | 1.6kA | 39.9A | - | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+HK$128.110 2+HK$102.960 3+HK$92.600 5+HK$86.890 10+HK$81.180 More Pricing... | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | - | 54mm | 35mm | 46mm | - | MP SI Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+HK$126.950 2+HK$101.480 3+HK$91.330 5+HK$85.300 10+HK$79.700 More Pricing... | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.6kA | 28.2A | 2500µohm | - | 54mm | 35mm | 46mm | - | MP SI Series | -40°C | 85°C | - | |||||
Each | 1+HK$503.110 5+HK$452.810 16+HK$425.970 64+HK$395.790 112+HK$368.950 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 2000µohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | ||||||