0
0 ItemsHK$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4069448

RoHS

Each
1+HK$20.180
10+HK$13.940
50+HK$12.070
256+HK$10.610
512+HK$9.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
0
-55°C
105°C
AEC-Q200
2808972

RoHS

Each
1+HK$63.530
10+HK$47.200
50+HK$41.550
100+HK$37.030
500+HK$34.030
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
3678062

RoHS

Each
1+HK$25.480
10+HK$18.130
50+HK$15.310
208+HK$13.510
624+HK$12.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
-
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760711

RoHS

Each
1+HK$43.690
10+HK$34.380
25+HK$32.650
50+HK$31.010
100+HK$29.290
More Pricing...
Metallized PP
-
3.5µF
-
DC Link
Through Hole
-
-
-
-
-
-
140A
7.1A
-
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4847803

RoHS

Each
1+HK$20.660
5+HK$17.170
10+HK$15.030
20+HK$13.950
40+HK$13.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847801

RoHS

Each
1+HK$24.980
5+HK$21.560
10+HK$18.130
20+HK$16.680
40+HK$15.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
-
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY