0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3530117

RoHS

Each
1+HK$52.200
10+HK$38.310
60+HK$32.310
120+HK$30.580
540+HK$28.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
2846442

RoHS

Each
1+HK$46.940
10+HK$34.120
72+HK$26.640
144+HK$25.900
504+HK$25.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
10V/µs
147A
12.6A
5800µohm
31.5mm
19mm
29mm
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY