0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3373033

RoHS

Each
1+HK$288.240
5+HK$252.200
10+HK$208.970
20+HK$187.360
40+HK$172.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
3372951

RoHS

Each
1+HK$286.870
5+HK$251.010
10+HK$207.980
20+HK$186.470
40+HK$172.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
2.125kA
24.7A
3700µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY