0
0 ItemsHK$0.00

Power Film Capacitors :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178009

RoHS

Each
1+HK$64.120
5+HK$55.990
10+HK$47.850
25+HK$44.600
50+HK$41.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177910

RoHS

Each
1+HK$69.550
5+HK$60.880
10+HK$52.200
25+HK$48.710
50+HK$45.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178011

RoHS

Each
1+HK$66.830
5+HK$58.410
10+HK$49.980
25+HK$46.650
50+HK$43.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177909

RoHS

Each
1+HK$63.220
10+HK$47.050
25+HK$43.820
50+HK$40.590
100+HK$36.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
4177911

RoHS

Each
1+HK$69.550
5+HK$60.710
10+HK$51.870
25+HK$48.540
50+HK$45.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
2808976

RoHS

Each
1+HK$85.700
10+HK$65.070
50+HK$56.860
100+HK$54.260
500+HK$49.980
More Pricing...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
350A
-
2900µohm
31.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3605664

RoHS

Each
1+HK$96.510
5+HK$85.290
10+HK$74.070
20+HK$69.440
40+HK$64.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
MKP1847C Series
-40°C
105°C
-
3678014

RoHS

Each
1+HK$41.840
10+HK$29.350
72+HK$22.200
144+HK$21.460
504+HK$20.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
-
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678065

RoHS

Each
1+HK$42.010
10+HK$30.250
72+HK$23.100
144+HK$22.650
504+HK$22.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
350A
10.2A
8800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4178008

RoHS

Each
1+HK$62.150
5+HK$54.220
10+HK$46.280
25+HK$43.120
50+HK$39.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177923

RoHS

Each
1+HK$64.150
5+HK$55.980
10+HK$47.800
25+HK$44.530
50+HK$41.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178010

RoHS

Each
1+HK$64.780
5+HK$56.600
10+HK$48.420
25+HK$45.130
50+HK$41.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177920

RoHS

Each
1+HK$62.220
5+HK$54.260
10+HK$46.290
25+HK$43.110
50+HK$39.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177908

RoHS

Each
1+HK$61.980
10+HK$46.120
25+HK$42.960
50+HK$39.790
100+HK$35.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4847888

RoHS

Each
1+HK$36.750
5+HK$31.610
10+HK$26.470
20+HK$25.300
40+HK$24.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847904

RoHS

Each
1+HK$62.640
5+HK$54.590
10+HK$46.530
20+HK$43.190
40+HK$39.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848023

RoHS

Each
1+HK$78.670
5+HK$68.690
10+HK$58.700
25+HK$55.250
50+HK$51.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847905

RoHS

Each
1+HK$64.200
5+HK$55.980
10+HK$47.760
20+HK$44.340
40+HK$40.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
15A
0.006ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904014

RoHS

Each
1+HK$84.880
5+HK$74.730
10+HK$64.570
25+HK$60.510
50+HK$56.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
-
43mm
18.5mm
35.5mm
-
MKP1848C Series
-55°C
105°C
-
4847887

RoHS

Each
1+HK$29.500
5+HK$24.170
10+HK$21.150
20+HK$19.620
40+HK$18.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847903

RoHS

Each
1+HK$63.130
5+HK$55.040
10+HK$46.940
20+HK$43.570
40+HK$40.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
4559408

RoHS

Each
10+HK$5.360
50+HK$4.700
350+HK$4.040
700+HK$3.980
1050+HK$3.910
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
0
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
350A
-
0.01114ohm
-
18mm
11mm
19mm
6.7A
R76 Series
-55°C
110°C
AEC-Q200
4847857

RoHS

Each
1+HK$46.040
5+HK$39.140
10+HK$32.230
20+HK$30.750
40+HK$29.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847858

RoHS

Each
1+HK$45.710
5+HK$38.890
10+HK$32.060
20+HK$30.580
40+HK$29.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
4904008

RoHS

Each
1+HK$59.350
5+HK$51.590
10+HK$43.820
20+HK$39.900
40+HK$35.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
350A
7A
0.013ohm
-
32mm
21mm
31mm
-
MKP1848C Series
-55°C
105°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY