0
0 ItemsHK$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4928030

RoHS

Each
1+HK$1,376.050
5+HK$1,011.660
10+HK$906.730
20+HK$883.090
40+HK$821.460
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.7kA
900µohm
85mm
151mm
-
MKP DC High Density Series
-40°C
85°C
4144033

RoHS

Each
1+HK$1,135.470
5+HK$1,097.770
10+HK$1,060.070
50+HK$1,022.360
100+HK$1,001.920
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
400V
-
Screw
45mm
15V/µs
5.7kA
810µohm
84mm
-
42A
C4DE Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY